Print Page
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €310.850 |
Price for:Each
Minimum: 1
Multiple: 1
€310.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoD601T-024KA-3
Order Code1175745
Product RangeD600T
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth60mm
Bearing TypeBall Bearing
Flow Rate - Imperial40.4CFM
Flow Rate - Metric1143l/min
Air Flow - CFM40.4CFM
Noise Rating56dBA
Power Rating5.54W
Rated Speed10200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating231mA
IP Rating-
Air Flow - m3/min1.143m³/min
Product RangeD600T
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D600T series D-line Micronel Axial Fan stands for continuity in terms of airflow volume and pressure. In the power axial blowers, high flow rates are combined with high pressure - in a compact package. The qualities of these wide-ranging solutions are in particularly high demand in the aerospace industry.
- Brushless motor structure
- Long life
- Tacho signal
- Current limitation
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1143l/min
Noise Rating
56dBA
Rated Speed
10200rpm
Current Rating
231mA
Air Flow - m3/min
1.143m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Circular
Voltage Type
DC
External Depth
60mm
Flow Rate - Imperial
40.4CFM
Air Flow - CFM
40.4CFM
Power Rating
5.54W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
D600T
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2