Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSEMI
Manufacturer Part NoM2S-HELLO-FPGA-KIT
Order Code3387329
Your Part Number
Technical Datasheet
3 In Stock
2 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €254.150 |
Price for:Each
Minimum: 1
Multiple: 1
€254.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoM2S-HELLO-FPGA-KIT
Order Code3387329
Technical Datasheet
Silicon ManufacturerMicrosemi
No. of Bits-
Silicon Family NameSmartFusion 2
Core ArchitectureFPGA
Core Sub-Architecture-
Silicon Core NumberM2S010-1VF256
Kit ContentsFPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Hello FPGA kit
- Artificial intelligence demo uses parallel processing to do real-time hand-written digit recognition
- Digital Signal Processing demo: Creating FIR/FFT filters
- Power monitor GUI
- Features Arduino & Mikrobus connectors for flexibility
Contents
FPGA mainboard with SmartFusion2 M2S010-1VF256, Camera sensor board (LI-0V7725-MICRO v1.0), LCD board, USB 2.0 A to mini-B cable, QuickStart card.
Technical Specifications
Silicon Manufacturer
Microsemi
Silicon Family Name
SmartFusion 2
Core Sub-Architecture
-
Kit Contents
FPGA Mainboard w/SmartFusion2 M2S010-1VF256, LI-0V7725-MICRO V1, LCD Brd, USB Cable, QuickStart Card
SVHC
No SVHC (07-Jul-2017)
No. of Bits
-
Core Architecture
FPGA
Silicon Core Number
M2S010-1VF256
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001