Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROSEMI
Manufacturer Part NoMPF300T-1FCG484I
Order Code3358305
Product RangePolarFire MPF300T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €563.580 |
Price for:Each
Minimum: 1
Multiple: 1
€563.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSEMI
Manufacturer Part NoMPF300T-1FCG484I
Order Code3358305
Product RangePolarFire MPF300T
Technical Datasheet
FPGA Type-
No. of Logic Cells300000Logic Cells
IC Case / PackageFCBGA
No. of Pins484Pins
Speed Grade1
No.of User I/Os244I/O's
Process Technology28nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePolarFire MPF300T
Qualification-
SVHCNo SVHC (07-Jul-2017)
Clock ManagementDLL, PLL
Core Supply Voltage Max1.08V
Core Supply Voltage Min970mV
FPGA FamilyPolarFire
I/O Supply Voltage3.3V
Logic Case StyleFCBGA
No. of I/O's244I/O's
No. of Logic Blocks300000
No. of Macrocells300000Macrocells
No. of Speed Grades1
Operating Frequency Max500MHz
Total RAM Bits21094.4Kbit
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1
Process Technology
28nm (CMOS)
Operating Temperature Min
-40°C
Product Range
PolarFire MPF300T
SVHC
No SVHC (07-Jul-2017)
Core Supply Voltage Max
1.08V
FPGA Family
PolarFire
Logic Case Style
FCBGA
No. of Logic Blocks
300000
No. of Speed Grades
1
Total RAM Bits
21094.4Kbit
No. of Logic Cells
300000Logic Cells
No. of Pins
484Pins
No.of User I/Os
244I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Clock Management
DLL, PLL
Core Supply Voltage Min
970mV
I/O Supply Voltage
3.3V
No. of I/O's
244I/O's
No. of Macrocells
300000Macrocells
Operating Frequency Max
500MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001