Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €700.990 |
5+ | €584.160 |
10+ | €572.480 |
25+ | €560.790 |
50+ | €549.110 |
Product Information
Product Overview
The MIC+130/IU/TC from Microsonic is a mic+ ultrasonic sensor with analogue output. This mic+ sensor embedded in M30 housing design covers a measuring range from 30mm to 8m with single analogue output with 4mA to 20mA and 0v to 10V detection range. Depending on the selected detection range, the internal resolution of the distance measuring is 0.18mm. All sensors are equipped with integrated temperature compensation. All settings are done with two push buttons and a three digit LED display. This Light emitting diodes (3 colour LEDs) indicate the switching status. The output functions are changeable from NOC to NCC. Sensors are adjustable manually using the numerical LED display or may be trained using Teach-in processes. Using the LinkControl adapter, all TouchControl and additional sensor parameter settings can be made by windows software.
- Operating range from 200mm to 2000mm
- Analogue distance measurements
- Operating voltage range from 9VDC to 30VDC with reverse polarity protection
- No load current consumption≤ 80mA
- 5pin M12 initiator plug connection
- Means of measurement echo propagation time
- Transducer frequency is 200KHz
- Blind zone 200mm
- IP67 rated
- Operating temperature range from -25° C to 70°C
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
2000mm
200kHz
70°C
-
1.3m
-25°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate