Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €413.090 |
5+ | €344.240 |
10+ | €337.360 |
25+ | €330.470 |
50+ | €323.590 |
Price for:Each
Minimum: 1
Multiple: 1
€413.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROSONIC
Manufacturer Part NoMIC+340/D/TC
Order Code1775724
Technical Datasheet
Sensing Range Max5000mm
Sensing Distance Max3.4m
Frequency120kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product Range-
Product Overview
The MIC+340/D/TC is a mic+ Ultrasonic Sensor embedded in its M30 housing design covers a measuring range from 30mm to 8m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4mm. All sensors are equipped with integrated temperature compensation. All sensor settings are made with TouchControl. The easily readable LED display constantly shows the current distance value and automatically alternates between the millimetre and centimetre indication.
- Digital display with direct measured value output in mm/cm or %
- Numeric configuration of the sensor using digital display permits complete advance configuration
- Automatic synchronisation and multiplex operation for simultaneous operation of up to ten sensors
- 1 or 2 Switching outputs in PNP or NPN variants
- Analogue output 4 to 20mA and 0 to 10V with automatic switching between current and voltage outputs
- Analogue output plus 1 PNP switching output
- Microsonic teach-in by using button T1 and T2
- Temperature compensation
- LinkControl for configuration of sensors from a PC
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5000mm
Frequency
120kHz
Operating Temperature Max
70°C
Product Range
-
Sensing Distance Max
3.4m
Operating Temperature Min
-25°C
Beam Divergence
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25