Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032CA6W-FPTLW
Order Code3775773
Product RangeMC122032C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | €25.170 |
Price for:Each
Minimum: 36
Multiple: 36
€906.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032CA6W-FPTLW
Order Code3775773
Product RangeMC122032C
Technical Datasheet
Resolution122 x 32 Pixels
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size59mm x 29.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC122032C
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 122 x 32 pixels
- FSTN transflective, white LED backlight
- Black dots on a white background appearance
- Parallel interface, SBN1611G controller
- 5V driving voltage
- 18-way SIL top connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 59mm x 29.30mm x 5.5mm overall size, 52mm x 15mm viewing area
- 0.345mm x 0.345mm pixel size
Technical Specifications
Resolution
122 x 32 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC122032C
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
59mm x 29.3mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04