Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064A6W-FPTLW-V3
Order Code4566419
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.680 |
5+ | €25.460 |
10+ | €22.730 |
50+ | €21.220 |
100+ | €20.800 |
Price for:Each
Minimum: 1
Multiple: 1
€27.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064A6W-FPTLW-V3
Order Code4566419
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
93mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08