Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-BNMLWS-V2
Order Code3813128
Product RangeMC22005A
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.810 |
5+ | €13.580 |
10+ | €13.030 |
Price for:Each
Minimum: 1
Multiple: 1
€14.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-BNMLWS-V2
Order Code3813128
Product RangeMC22005A
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeSPI
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.55mm
LCD Display TypeBSTN
Module Size116mm x 37mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC22005A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
116mm x 37mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Blue
Interface Type
SPI
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC22005A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044