Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-SPTLY
Order Code2664757
Technical Datasheet
299 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.240 |
5+ | €10.710 |
10+ | €9.890 |
50+ | €8.570 |
100+ | €8.450 |
250+ | €8.320 |
Price for:Each
Minimum: 1
Multiple: 1
€12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-SPTLY
Order Code2664757
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage3.3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 128x64 resolution
- STN transflective
- Yellow/green LED backlight
- Black dots on a yellow/green background appearance
- ST7565P controller
- Parallel and serial interface
- 28 way, 0.5mm flat flexi connection
- -20°C to +70°C operating temperature
- Chip on glass construction
- 54.6mm x 42.2mm x 4.4mm overall size
- 50.6mm x 31.0mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Font Set
English, Japanese
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016