Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064C6WD-FPTLW
Order Code4048498
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
5+ | €21.550 |
10+ | €20.340 |
50+ | €19.660 |
100+ | €19.280 |
Price for:Each
Minimum: 1
Multiple: 1
€22.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064C6WD-FPTLW
Order Code4048498
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) display with 128 x 64 pixels
- FSTN transflective, white LED backlight
- Black dots on a white background appearance
- Parallel interface, ST7565P controller
- 3V driving voltage, 6 o’clock viewing angle
- 30-way, 0.5mm pitch, flat flexi
- Operating temperature range from -20°C to +70°C
- Chip on glass construction
- 89.70mm x 49.80mm x 6.00mm overall size and 69.00mm x 36.50mm viewing area
- 0.47mm x 0.47mm pixel size
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
English, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07