Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064N6W-FPTLW
Order Code3565071
Product RangeMCCOG128064N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
30+ | €14.360 |
Price for:Each
Minimum: 30
Multiple: 30
€430.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064N6W-FPTLW
Order Code3565071
Product RangeMCCOG128064N
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size80mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG128064N
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 128x64 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Parallel interface
- ST7565P controller, 0.48mm x 0.48mm pixel size
- 20 way, 0.5mm pitch, flat flexi
- Operating temperature range from -20°C to +70°C
- Chip on glass construction
- 80.00mm x 54.00mm x 9.50mm overall size, 70.70mm x 38.80mm viewing area
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064N
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
Module Size
80mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06