Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWP
Order Code2218978
Product RangeMCOB21605GX
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.070 |
5+ | €24.180 |
10+ | €23.280 |
50+ | €21.720 |
100+ | €20.690 |
Price for:Each
Minimum: 1
Multiple: 1
€25.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWP
Order Code2218978
Product RangeMCOB21605GX
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage3V to 5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product RangeMCOB21605GX
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOB21605GX-EWP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface and SSD1311 controller.
- Character: 16 x 2
- 1/16 Duty
- Viewing Area: 58.22x13.52mm
- Module Size: 80x36x9.7mm
- Dot Size: 0.57mm x 0.67mm
- Dot pitch: 0.6mm x 0.7mm
- Controller: SSD1311 or equivalent
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
85°C
Product Range
MCOB21605GX
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308