Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT028D0W240320PMLIPS
Order Code2664751
Also Known AsMDT0280A1IH-MULTI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €17.900 |
Price for:Each
Minimum: 25
Multiple: 25
€447.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT028D0W240320PMLIPS
Order Code2664751
Also Known AsMDT0280A1IH-MULTI
Technical Datasheet
Display Size2.8"
Resolution240 x 320 Pixels
VGA SizeQVGA
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size50.5mm x 69.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.8” TFT (Thin Film Transistor) IPS
- 240x320 resolution
- ST7789V controller
- RGB, 16/18 bit RGB, 3/4 line serial interface
- LED backlight
- 500cd/m2 brightness
- All round viewing angle
- -20 to +70 degrees wide temperature range
- 45 way, 0.5mm pitch, flat flexi
- 50.5mm x 69.7mm x 2.6mm panel size
- 46.5mm x 61.5mm viewing area
Technical Specifications
Display Size
2.8"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
240 x 320 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
500cd/m²
Module Size
50.5mm x 69.7mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028