Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.630 |
5+ | €39.120 |
10+ | €37.820 |
50+ | €36.510 |
Price for:Each
Minimum: 1
Multiple: 1
€45.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG256128AV-WM
Order Code4351254
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C, Parallel, SPI
Module Size71.86mm x 73mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3V
Module Size
71.86mm x 73mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001