Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €79.420 |
5+ | €75.450 |
10+ | €71.470 |
Price for:Each
Minimum: 1
Multiple: 1
€79.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0340AIS-MIPI
Order Code4248104
Technical Datasheet
Display Size3.4"
Resolution800 x 800 Pixels
VGA Size-
Display OrientationRound
Display AppearanceRGB
Logic Voltage1.8V
Interface TypeMIPI
Display Brightness380cd/m²
TouchscreenNo Touchscreen
Module Size96.6mm x 99mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout39 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
3.4"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
39 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 800 Pixels
Display Orientation
Round
Logic Voltage
1.8V
Display Brightness
380cd/m²
Module Size
96.6mm x 99mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031