Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI-V2
Order Code4414071
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.850 |
5+ | €71.020 |
10+ | €68.650 |
50+ | €66.280 |
Price for:Each
Minimum: 1
Multiple: 1
€82.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI-V2
Order Code4414071
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage12V
Interface TypeHDMI
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size77mm x 80mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
-
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
12V
Display Brightness
1000cd/m²
Module Size
77mm x 80mm
Operating Temperature Max
60°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04