Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430A01ISC-RGB
Order Code3565098
Product RangeMDT0430A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €67.300 |
| 5+ | €61.980 |
| 10+ | €57.210 |
| 50+ | €56.730 |
Price for:Each
Minimum: 1
Multiple: 1
€67.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0430A01ISC-RGB
Order Code3565098
Product RangeMDT0430A
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness400cd/m²
TouchscreenCapacitive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0430A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4.3” IPS TFT (Thin Film Transistor) display
- Capacitive touch panel, 480x272 resolution
- RGB interface
- I2C touch panel interface, LED backlight
- 400cd/m2 brightness
- All-round viewing angles
- Operating temperature range from -20°C to +70°C
- 105.50 x 67.20 x 4.52mm panel size, 95.04 x 53.86mm viewing area
- 40 way, 0.5mm pitch flat flexi
- 6 way, 0.5mm pitch touch panel flat flexi
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
MDT0430A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043