Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPI
Order Code3889080
Product RangeMDT0700J Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.510 |
5+ | €62.310 |
10+ | €58.440 |
50+ | €54.880 |
Price for:Each
Minimum: 1
Multiple: 1
€65.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0700JIHH-MIPI
Order Code3889080
Product RangeMDT0700J Series
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Interface TypeMIPI
Display Brightness1100cd/m²
Touchscreen-
Module Size169mm x 103.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT0700J Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 7.00” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 169.90 x 103.40 x 5.60mm panel size
- 156.20 x 89.43mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Display Brightness
1100cd/m²
Module Size
169mm x 103.4mm
Operating Temperature Max
70°C
Product Range
MDT0700J Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123