Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €304.350 |
5+ | €284.050 |
Price for:Each
Minimum: 1
Multiple: 1
€304.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0840BIH-LVDS
Order Code4351260
Technical Datasheet
Display Size8.4"
Resolution1024 x 768 Pixels
VGA SizeXGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness600cd/m²
TouchscreenNo Touchscreen
Module Size199.5mm x 149mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display Pinout20 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
8.4"
VGA Size
XGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-30°C
Display Pinout
20 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
600cd/m²
Module Size
199.5mm x 149mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001