Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.210 |
5+ | €31.940 |
10+ | €30.660 |
50+ | €26.570 |
100+ | €26.090 |
Price for:Each
Minimum: 1
Multiple: 1
€33.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDTR0420A-SPI
Order Code4566418
Technical Datasheet
Display Size4.2"
Resolution300 x 400 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceMono
Logic Voltage2.8V
Interface TypeSPI
Display Brightness-
TouchscreenNo Touchscreen
Module Size67.6mm x 91mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout21 Way FFC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
4.2"
VGA Size
-
Display Appearance
Mono
Interface Type
SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
21 Way FFC
SVHC
No SVHC (27-Jun-2024)
Resolution
300 x 400 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
-
Module Size
67.6mm x 91mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01