Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032B6W-BNMLW-V2
Order Code2675686
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.890 |
5+ | €19.320 |
10+ | €18.890 |
50+ | €18.500 |
100+ | €18.120 |
250+ | €17.730 |
Price for:Each
Minimum: 1
Multiple: 1
€19.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC122032B6W-BNMLW-V2
Order Code2675686
Technical Datasheet
Resolution122 x 32 Pixels
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeBSTN
Module Size84mm x 44mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC122032B6W-BNMLW-V2 from Midas is a chip on board LCD graphic module. The overall size of module is 80mm x 44mm x 15mm (W x H x D) with 122 x 32 characters.
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SBN1661G_M02 controller
- Operating temperature range from -20°C to 70°C
- 5V logic supply, 1/32 display duty and 1/7 driving bias
- White LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (top, left) with 2.54mm pitch
- Overall dimensions - 84.0 x 44.0 x 15.0mm
- Same foot print as industry standard 16 x 2 alphanumeric LCD module
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
122 x 32 Pixels
Logic Voltage
5V
Font Set
No Font
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
84mm x 44mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06