Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064D6W-SPTLY-V2
Order Code2675706
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.030 |
| 5+ | €39.070 |
| 10+ | €37.820 |
| 50+ | €37.180 |
Price for:Each
Minimum: 1
Multiple: 1
€41.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC128064D6W-SPTLY-V2
Order Code2675706
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransflective
LCD Display TypeSTN
Module Size78mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC128064D6W-SPTLY-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 78mm x 70mm x 15mm (W x H x D) with 128 x 64 characters.
- Typical input voltage is 5V
- Supply current is 6mA at Vdd = 5V
- Yellow/green transflective STN
- LED Yellow/green backlight
- 6 "o" clock viewing direction
- RA6963 controller
- Operating temperature range from -20°C to 70°C
- Controller provides onboard 128 character fonts (English/European)
- 5V logic supply, plus built in negative voltage generator
- 1/64 display duty and 1/9 driving bias
- Yellow/green LED backlight
- Preferred 6 o'clock viewing angle
- Wide operating temperature range -20 to +70oC
- 20-way through-hole SIL connection (top, left) with 2.54mm pitch
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
5V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
78mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095