Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240064GD6W-BNMLW
Order Code2888589
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €78.540 |
| 5+ | €74.770 |
| 10+ | €72.390 |
| 50+ | €71.150 |
Price for:Each
Minimum: 1
Multiple: 1
€78.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240064GD6W-BNMLW
Order Code2888589
Technical Datasheet
Resolution240 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3.3V
Interface TypeParallel
Font Set-
Display ModeTransmissive
LCD Display TypeBSTN
Module Size180mm x 65mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
240 x 64 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
180mm x 65mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15