Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-SPTLY-V2
Order Code3565081
Product RangeMC240128A
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.110 |
5+ | €64.790 |
10+ | €62.460 |
50+ | €56.500 |
Price for:Each
Minimum: 1
Multiple: 1
€67.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-SPTLY-V2
Order Code3565081
Product RangeMC240128A
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font Set-
Display ModeTransflective
LCD Display TypeSTN
Module Size144mm x 104mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product RangeMC240128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- STN transflective
- White LED backlight
- Black characters on a white background appearance
- Parallel interface, RA6963 controller
- 5V Driving voltage
- 20 SIL bottom left connection, 0.40mm x 0.40mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 144.00mm x 104.00mm x 13.00mm overall size, 114.00mm x 64.00mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
5V
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC240128A
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
Module Size
144mm x 104mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18