Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLW
Order Code2664759
Product RangeMCCOG128064B
Technical Datasheet
1.180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.670 |
5+ | €13.100 |
10+ | €12.780 |
50+ | €12.520 |
100+ | €12.270 |
250+ | €12.010 |
Price for:Each
Minimum: 1
Multiple: 1
€13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064B12W-FPTLW
Order Code2664759
Product RangeMCCOG128064B
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel, SPI
Font SetEnglish, Japanese
Display ModeTransflective
LCD Display TypeFSTN
Module Size54.6mm x 42.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG128064B
SVHCNo SVHC (27-Jun-2024)
Product Overview
Chip-on-glass 128 x 64 resolution graphic LCD display uses the ST7565P controller.
- FSTN transflective display
- Operating temperature range from -20° to +70°C
- Parallel/SPI interface
- 54.6mm x 42.2mm x 4.4mm overall size
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Font Set
English, Japanese
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG128064B
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
54.6mm x 42.2mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016