Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064D6W-FPTLW
Order Code2888583
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.880 |
5+ | €32.970 |
10+ | €31.110 |
50+ | €30.080 |
100+ | €29.490 |
Price for:Each
Minimum: 1
Multiple: 1
€34.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG240064D6W-FPTLW
Order Code2888583
Technical Datasheet
Resolution240 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel, SPI
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size111.4mm x 45.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
240 x 64 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
111.4mm x 45.5mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032