Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG256128A6W-FPTLW
Order Code3618210
Product RangeMCCOG256128A
Technical Datasheet
8 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.720 |
5+ | €22.830 |
10+ | €22.110 |
50+ | €21.730 |
100+ | €21.300 |
Price for:Each
Minimum: 1
Multiple: 1
€23.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG256128A6W-FPTLW
Order Code3618210
Product RangeMCCOG256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size80mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMCCOG256128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Resolution: 256 x 128
- Appearance: Black on White
- Logic voltage: 3.3V
- Interface: Parallel / SPI
- LCD type: FSTN Positive Transflective
- Construction: COB
- Module size: 80x54x9.5mm
- View area: 70.7x38.8mm
- Active area: 66.54x33.26mm
- Dot size: 0.24x0.24mm
- Dot pitch: 0.26x0.26mm
- LCD type: FSTN Positive transflective
- Duty: 1/128, Duty: 1/12 Bias
- View direction: 6 O'clock
- Backlight: White
- IC: ST75256
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG256128A
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
80mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07