Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-11
Order Code2522937
Product RangeHDMI to RGB Converter
Technical Datasheet
279 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.400 |
5+ | €42.110 |
10+ | €40.710 |
50+ | €39.300 |
Price for:Each
Minimum: 1
Multiple: 1
€53.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-11
Order Code2522937
Product RangeHDMI to RGB Converter
Technical Datasheet
Accessory TypeInterface Board
For Use WithMIDAS Standard 40-Way Range of TFTs 3.5", 4.3", 5", 7" Displays & Raspberry Pi
Product RangeHDMI to RGB Converter
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCIB-11 is a HDMI to RGB converter. Ideal for connecting a range of Midas TFT displays to a Single Board Computer such as the Raspberry Pi.
- Standard High Definition Multimedia Interface (HDMI) connector
- 40 way 0.5mm pitch FFC TFT display connector
- Connections for power, EDID programming and resistive touch screen
- On board adjustable constant current LED backlight driver 5mA to 80mA
- Single 5V power supply requirement
- Epsom (24C02) for Extended Display Identification Data (EDID) storage
- Mechanical dimension is 50 x 40 x 11 mm
- Pin compatible with the MCT035S, MCT043J, MCT050J, MCT070M Midas displays
- Dimension is 50 x 40mm
Technical Specifications
Accessory Type
Interface Board
Product Range
HDMI to RGB Converter
For Use With
MIDAS Standard 40-Way Range of TFTs 3.5", 4.3", 5", 7" Displays & Raspberry Pi
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012