Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.750 |
Price for:Each
Minimum: 1
Multiple: 1
€22.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-13
Order Code2522936
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeOLED Display
Silicon Manufacturer-
Silicon Core Number-
Product Range-
Kit ContentsDev Board
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Interface board - direct solder on for 33 way 0.7mm pitch TAB Alphanumeric OLEDS
- Optional - When used with MCIB-12 this board is compatible with UC32 controllers
- 20 way 1.0mm pitch SHD connector
- Enable/disable internal regulator
- Select scanning direction for COM signal, mapping, communication protocol
- Set appropriate character ROM, character ROM/RAM management
- Compatible with MCOT42005A, MCOT22005A, and MCOT21605A OLED modules
- Dimensions - 70 x 35 x 6mm
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
OLED Display
Silicon Core Number
-
Kit Contents
Dev Board
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011