Print Page
Image is for illustrative purposes only. Please refer to product description.
427 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.170 |
5+ | €84.710 |
10+ | €80.250 |
50+ | €78.650 |
Price for:Each
Minimum: 1
Multiple: 1
€89.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-14
Order Code2606863
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithMidas TFT Displays & Raspberry Pi Single Board Computer
Kit ContentsInterface Board MCIB-14
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCIB-14 from Midas is a HDMI to LVDS converter. This converter is ideal for connecting a range of Midas TFT displays to a single board computer such as the Raspberry Pi.
- Standard high definition multimedia interface (HDMI) connector
- 20 way 1.25mm pitch DF13A-20DP-1.25V(25) LVDS connector
- Connections for 5V power and EDID programming
- Single 5V power supply requirement
- EEPROM (24C02) for extended display identification data (EDID) storage
- Mechanical dimensions 50mm x 40mm x 12mm
- Compatible with many LVDS interface TFTs (cable required)
- 4.75V to 5.5V supply voltage
- 0?C to +70?C operating temperature
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Interface Board MCIB-14
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Midas TFT Displays & Raspberry Pi Single Board Computer
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012