Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.270 |
5+ | €8.880 |
Price for:Each
Minimum: 1
Multiple: 1
€9.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-3-MONO
Order Code2522938
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeOLED Display
Silicon ManufacturerTexas Instruments
Silicon Core NumberTPS61041
Product Range-
Kit ContentsInterface Board TPS61041
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Interface board - interconnects 30 way mono OLED display to UC32 controllers
- Compatible with 30 way FFC modules
- Suitable for use with MCOT256064A, MCOT256064B, and MCOT256064C type mono OLED displays
- Dimensions (Wx D) 44 x 53 mm
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Texas Instruments
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
OLED Display
Silicon Core Number
TPS61041
Kit Contents
Interface Board TPS61041
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90139010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008