Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB11605BV-EYP
Order Code3773196
Product RangeMCOB11605B
Your Part Number
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.460 |
| 5+ | €30.390 |
| 10+ | €29.710 |
| 50+ | €29.100 |
| 100+ | €28.920 |
Price for:Each
Minimum: 1
Multiple: 1
€31.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB11605BV-EYP
Order Code3773196
Product RangeMCOB11605B
Technical Datasheet
Character Count x Line16 x 1
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Font SetMulti
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB11605B
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character count: 1x16
- Appearance: Yellow on Black
- Logic voltage: 5V
- Interface: Parallel
- Module size: 80x36x10mm
- View area: 66x16mm
- Active area: 56.95x5.55mm
- Dot size: 0.55x0.65mm
- Dot pitch: 0.60x0.70mm
- Character size: 2.95x5.55mm
- Character pitch: 3.60x5.55mm
- Duty: 1/8
- Interface: 6800
- IC: MS0010
Technical Specifications
Character Count x Line
16 x 1
Logic Voltage
5V
Font Set
Multi
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
MCOB11605B
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04