Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 36+ | €15.030 |
Price for:Each
Minimum: 36
Multiple: 36
€541.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21205AV-EBP
Order Code2769669
Technical Datasheet
Character Count x Line12 x 2
Display AppearanceBlue on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.5mm
Module Size55.7mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOB21205AV-EBP from Midas is a 2 x 12 character count OLED module.
- Blue on black appearance
- 5V logic voltage
- Parallel interface
- 55.7mm x 32mm x 11mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 46mm x 14.5mm (W x H)
- 5.5mm character height
- English/European/Cyrillic font set
Applications
Imaging, Video & Vision
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Character Count x Line
12 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
55.7mm x 32mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Blue on Black
Interface Type
Parallel
Character Size
5.5mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04