Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.110 |
| 5+ | €26.770 |
| 10+ | €25.320 |
| 50+ | €24.810 |
| 100+ | €24.310 |
Price for:Each
Minimum: 1
Multiple: 1
€29.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWP
Order Code2769685
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOB21605G1V-EWP from Midas is a 2 x 16 character count OLED module.
- White on black appearance
- 5V logic voltage
- Parallel interface
- 80mm x 36mm x 10mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 66mm x 16mm (W x H)
- 5.55mm character height
- English/European/Cyrillic font set
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04