Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.270 |
| 5+ | €29.130 |
| 10+ | €28.370 |
| 50+ | €28.090 |
| 100+ | €27.130 |
Price for:Each
Minimum: 1
Multiple: 1
€30.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWS
Order Code4048492
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeParallel
Font SetCyrillic, English, Euro
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2.29” character OLED (Organic Light Emitting Diode) display with 16 characters x 2 lines
- White characters on black background appearance
- Chip on board construction
- MS0010 controller type, SPI interface
- Superb all-round view angles
- Built-in multi font sets
- Wide temperature range, -40°C to +80°C operating temperature
- 16 SIL top left connection
- 80.00mm x 36.00mm x 10.00mm panel size, 66.00mm x 16.00mm viewing area
- 5.55mm character height
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
Cyrillic, English, Euro
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04