Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.970 |
| 5+ | €35.580 |
| 10+ | €34.650 |
| 50+ | €34.300 |
| 100+ | €33.140 |
Price for:Each
Minimum: 1
Multiple: 1
€36.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EWS
Order Code4048494
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeSPI
Font SetEnglish, Euro, Japanese
Character Size5.55mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.08” character OLED (Organic Light Emitting Diode) display with 20 characters x 2 lines
- White characters on black background appearance
- Chip on board construction
- MS0010 controller, SPI interface
- Superb all-round view angles
- Built-in multi font sets
- Wide temperature range, -40°C to +80°C operating temperature
- 16 DIL left connection
- 116.00mm x 37.00mm x 9.80mm panel size and 85.00mm x 18.60mm viewing area
- 5.55mm character height
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
SPI
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05