Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.820 |
5+ | €49.970 |
10+ | €48.120 |
50+ | €44.890 |
Price for:Each
Minimum: 1
Multiple: 1
€51.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005AX-EYP
Order Code2769689
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Character Size5.57mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product Range-
Product Overview
The MCOB22005AX-EYP from Midas is a 2 x 20 character count OLED module.
- Yellow on black appearance
- 5V logic voltage
- Parallel interface
- 116mm x 37mm x 9mm module size (W x H x D)
- Chip on board (COB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 75.52mm x 13.52mm (W x H)
- 5.95mm character height
- English/European/Cyrillic font set
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
85°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045