Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.610 |
5+ | €37.380 |
10+ | €36.140 |
50+ | €34.890 |
Price for:Each
Minimum: 1
Multiple: 1
€43.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB42005A1V-EYP
Order Code2606855
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceYellow on Black
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size4.75mm
Module Size98mm x 60mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 4 lines of 20 characters, 4x20
- Yellow OLED (Organic Light Emitting Diode)
- Yellow dots on a black background appearance
- Chip On Board (COB) construction
- HDD44780 compatible controller
- Four built in font sets: English, Japanese, European, and Cyrillic (Russian)
- Parallel interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +80°C extended operating temperature
- 16 way SIL (Single In Line) pin out, 2.54mm pitch
- 98.0mm x 60.0mm x 10.0mm panel size
- 77.0mm x 25.2mm viewing area
- 2.97mm x 4.77mm character size
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
98mm x 60mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Yellow on Black
Interface Type
Parallel
Character Size
4.75mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272