Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
5+ | €4.570 |
10+ | €4.380 |
50+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-YI
Order Code2888562
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Interface TypeI2C
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Yellow on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COG
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002