Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
5+ | €10.060 |
10+ | €9.660 |
50+ | €8.620 |
100+ | €8.050 |
250+ | €7.890 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128032CY-WS
Order Code2769715
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage2.8V
Interface TypeSPI
Module Size48mm x 11.5mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCOT128032CY-WS from Midas is a 128 x 32 resolution OLED module.
- White on black appearance
- 3V logic voltage
- SPI interface
- 30mm x 11.5mm x 1.45mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +70°C
- Viewing area 24.38mm x 7.58mm (W x H)
Applications
Imaging, Video & Vision
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
2.8V
Module Size
48mm x 11.5mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Display Appearance
White on Black
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005