Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-BM
Order Code2522949
Product RangeMCOT128064HV
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.230 |
5+ | €30.480 |
10+ | €28.670 |
50+ | €26.380 |
100+ | €24.480 |
Price for:Each
Minimum: 1
Multiple: 1
€32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-BM
Order Code2522949
Product RangeMCOT128064HV
Technical Datasheet
Resolution128 x 64
Display AppearanceBlue on Black
Logic Voltage3V to 5V
Interface TypeI2C, Parallel, SPI
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product RangeMCOT128064HV
MSL-
Product Overview
- 128x64 Pixels
- Panel size: 60.5x37x2mm
- Active area: 55.01x27.49mm
- Dot size: 0.4x0.4mm
- Dot pitch: 0.43x0.43mm
- Duty: 1/64
- Controller: SSD1309 or equivalent
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V to 5V
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064HV
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Blue on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Alternatives for MCOT128064HV-BM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009