Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0W320240LML
Order Code2664733
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.190 |
5+ | €56.250 |
10+ | €50.840 |
50+ | €49.840 |
Price for:Each
Minimum: 1
Multiple: 1
€62.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT035AB0W320240LML
Order Code2664733
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel
Display Brightness300cd/m²
TouchscreenNo Touchscreen
Module Size93.5mm x 66.4mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout36 Way FPC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.5” TFT (Thin Film Transistor) active matrix
- 320x240 resolution
- SSD1963 controller
- 8/16 bit interface
- LED backlight
- 300cd/m2 brightness
- 75/75/75/75 viewing angles
- 350:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 36 way, 0.5mm pitch connector
- 93.5mm x 66.44mm x 7.3mm panel size
- 73.1mm x 55.6mm viewing area
- Mounting lugs
Technical Specifications
Display Size
3.5"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
36 Way FPC
SVHC
No SVHC (27-Jun-2024)
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
300cd/m²
Module Size
93.5mm x 66.4mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031