Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-CTP
Order Code2888569
Also Known AsMDT0500D2SHC-HDMI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.520 |
| 5+ | €76.110 |
| 10+ | €70.350 |
| 50+ | €69.800 |
Price for:Each
Minimum: 1
Multiple: 1
€82.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-CTP
Order Code2888569
Also Known AsMDT0500D2SHC-HDMI
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness400cd/m²
TouchscreenCapacitive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT050HDMI-A-CTP is a 5.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel (PCAP)
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 400cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 120.70mm x 75.80mm x 23.2mm panel size, 110.70mm x 67.40mm viewing area
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
400cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145