Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-RTP
Order Code2888568
Also Known AsMDT0500D2SHR-HDMI
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €114.490 |
5+ | €103.550 |
10+ | €93.600 |
Price for:Each
Minimum: 1
Multiple: 1
€114.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT050HDMI-A-RTP
Order Code2888568
Also Known AsMDT0500D2SHR-HDMI
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness350cd/m²
TouchscreenResistive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT050HDMI-A-RTP is a 5.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- Resistive touch panel (RTP)
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 350cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 120.70mm x 75.80mm x 23.0mm panel size, 110.70mm x 67.40mm viewing area
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
350cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14