Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B
Order Code2888570
Also Known AsMDT0700ESH-HDMI
Technical Datasheet
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.980 |
| 5+ | €106.190 |
| 10+ | €103.520 |
| 50+ | €101.450 |
Price for:Each
Minimum: 1
Multiple: 1
€108.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070HDMI-B
Order Code2888570
Also Known AsMDT0700ESH-HDMI
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Interface TypeHDMI
Display Brightness600cd/m²
TouchscreenNo Touchscreen
Module Size164.8mm x 99.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MCT070HDMI-B is a 7.0” TN transmissive type colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module and it is usually designed for industrial application. Compatible with single board computers, such as Raspberry-Pi.
- 1024 x 600 resolution
- HDMI interface
- LED backlight
- 600cd/m2 brightness
- 12 o’clock viewing angle
- -20 to +70 degrees wide temperature range
- HDMI connector
- 165.0mm x 99.80mm x 23.8mm panel size, 156.60mm x 89.10mm viewing area
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
RGB
Interface Type
HDMI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
600cd/m²
Module Size
164.8mm x 99.8mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21