Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070LA12W1024600LML
Order Code2606875
Product Range7> Inch TFTs Product Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €46.930 |
Price for:Each
Minimum: 20
Multiple: 20
€938.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT070LA12W1024600LML
Order Code2606875
Product Range7> Inch TFTs Product Series
Technical Datasheet
Display Size7"
Resolution1024 x 600 Pixels
VGA SizeWSVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness600cd/m²
TouchscreenNo Touchscreen
Module Size165mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product Range7> Inch TFTs Product Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 7.0” TFT (Thin Film Transistor) active matrix
- 1024x600 resolution
- LVDS interface
- LED backlight
- 600cd/m2 brightness
- 80/80/60/70 viewing angles
- 800:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 40 way, 0.5mm pitch, flat flexi
- 164.8mm x 99.8mm x 5.65mm panel size
- 157.2mm x 89.43mm viewing area
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
7"
VGA Size
WSVGA
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (27-Jun-2024)
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
600cd/m²
Module Size
165mm x 100mm
Operating Temperature Max
70°C
Product Range
7> Inch TFTs Product Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123