Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064CA6W-BNMLW
Order Code3618209
Product RangeMDCOG128064C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.900 |
| 5+ | €18.480 |
| 10+ | €18.070 |
| 50+ | €17.700 |
| 100+ | €17.330 |
| 250+ | €16.960 |
Price for:Each
Minimum: 1
Multiple: 1
€18.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDCOG128064CA6W-BNMLW
Order Code3618209
Product RangeMDCOG128064C
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Blue
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransmissive
LCD Display TypeSTN
Module Size89.7mm x 49.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite
Product RangeMDCOG128064C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Font Set
No Font
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MDCOG128064C
Display Appearance
White on Blue
Interface Type
Parallel, SPI
Display Mode
Transmissive
Module Size
89.7mm x 49.8mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07