Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €12.130 |
Price for:Each
Minimum: 100
Multiple: 100
€1,213.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDE029A128296BW
Order Code3154927
Technical Datasheet
Display Size2.9"
Resolution128 x 296 Pixels
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeI2C, SPI
Display ModeReflective
LC Type-
Module Size36.7mm x 79mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display Construction-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDE029A128296BW is an Active Matrix Electrophoretic Display(AMEPD) , with interface and a reference system design. The 2.9' active area contains 128x296 pixels, and has 1-bit full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM. LUT ,VCOM,and border are supplied with each panel.
- 128x296 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- Ultra Low current deep sleep mode
- On chip display RAM
- Waveform stored in On-chip OTP
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
- I2C signal master interface to read external temperature sensor/built-in temperature sensor
Technical Specifications
Display Size
2.9"
Display Appearance
Black on White
Interface Type
I2C, SPI
LC Type
-
Operating Temperature Min
0°C
Display Construction
-
SVHC
No SVHC (27-Jun-2024)
Resolution
128 x 296 Pixels
Logic Voltage
3V
Display Mode
Reflective
Module Size
36.7mm x 79mm
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007