Print Page
Image is for illustrative purposes only. Please refer to product description.
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.950 |
5+ | €22.960 |
10+ | €20.500 |
50+ | €19.130 |
100+ | €18.750 |
Price for:Each
Minimum: 1
Multiple: 1
€24.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064BV-WS
Order Code3941997
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeSPI
Module Size42.4mm x 38mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 42.4x 38.0x2.56 mm
- Active area: 35.05x17.51 mm
- Dot Matrix: 128x64
- Dot size: 0.249 × 0.249 mm
- Dot pitch: 0.274x0.274 mm
- Display Mode:Passive Matrix
- 1/64 Duty
- Display Colour: White
- IC: SSD1309
- Interface:4 Wire SPI
- Size: 1.54"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3.3V
Module Size
42.4mm x 38mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
Black on White
Interface Type
SPI
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06