Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
89 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
5+ | €9.670 |
10+ | €8.930 |
50+ | €8.560 |
100+ | €8.200 |
250+ | €7.830 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128064V2V-WI
Order Code3154943
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C
Module Size27.3mm x 27.3mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
Product Overview
- Module dimension: 27.3x 27.3x2.37mm
- Active area: 21.74x10.86 mm
- Dot Matrix: 128x64
- Dot size: 0.148x0.148 mm
- Dot pitch: 0.17x0.17mm
- Display Mode: Passive Matrix
- 1/64 Duty
- Display Colour: White
- IC: SSD1306BZ
- Interface: I2C
- Size: 0.96"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
27.3mm x 27.3mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013